ISL78444AVEZ-T

Renesas / Intersil
968-ISL78444AVEZ-T
ISL78444AVEZ-T

製造商:

說明:
閘極驅動器 86V Boot, 4A Peak, Half-Bridge Drv with ADTC. ISL78420AVEZ c

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
7,500 可於 20 天後送貨
最少: 2500   多個: 2500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2500)
HK$19.65 HK$49,125.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$39.54
最小值:
1

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 閘極驅動器
RoHS:  
Half-Bridge Drivers
Half-Bridge
SMD/SMT
HTSSOP-14
2 Driver
2 Output
4 A
8 V
18 V
10 ns
10 ns
- 40 C
+ 125 C
ISL78444
Reel
品牌: Renesas / Intersil
組裝國家: Not Available
擴散國: Not Available
原產國: TW
最長斷開延遲時間: 75 ns
最長接通延遲時間: 61 ns
濕度敏感: Yes
運作供電電流: 6.8 mA
Pd - 功率消耗 : 3.5 W
產品類型: Gate Drivers
傳輸延遲 - 最大值: 80 ns
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
技術: Si
每件重量: 54 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
ECCN:
EAR99

汽車產品

Renesas Electronics 汽車產品提供可靠性、經濟性和尖端技術,以滿足汽車市場的需求。Renesas Electronics 汽車產品是一系列汽車產品,旨在提供卓越的性能並保持領先於行業當前趨勢。Renesas非常注重品質,並得到專門的客戶支援。這些裝置具有卓越的產品生命週期,可確保提供持久的解決方案。

ISL78444 100V Half-Bridge MOSFET Driver

Renesas Electronics ISL78444 100V Half-Bridge MOSFET Driver is an Automotive Grade (AEC-Q100 Grade 1) high voltage, high frequency, half-bridge NMOS FET driver for driving the gates of up to 70V half-bridge topologies. The ISL78444 features a single tri-level PWM input for controlling both gate drivers, and a single combined sourcing/sinking output for each gate driver.

Automotive Power Devices

Renesas Electronics Automotive Power Devices are equipped with built-in peripheral and protection functions. The Renesas Electronics devices are designed for system reliability enhancement and unit downsizing. The devices offer a comprehensive range of intelligent power switches, thermal FETs, MOSFET drivers, and motor drivers. Renesas power devices achieve low on-resistance specifications thanks to ultra-fine technologies like the groundbreaking 0.25um ANL3 process and innovative multi-bonding mount technology.