ISL68124IRAZ-T7A

Renesas / Intersil
968-ISL68124IRAZ-T7A
ISL68124IRAZ-T7A

製造商:

說明:
開關控制器 PMBus X+Y 4 Phase Di gital Cntrl

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,323

庫存:
1,323 可立即送貨
工廠前置作業時間:
34 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$73.73 HK$73.73
HK$57.29 HK$572.90
HK$53.18 HK$1,329.50
HK$47.18 HK$4,718.00
完整捲(訂購多個250)
HK$40.11 HK$10,027.50
2,500 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 開關控制器
RoHS:  
2 Output
200 kHz to 1 MHz
0 V to 3.05 V
240 A
- 40 C
+ 85 C
SMD/SMT
TQFN-40
Reel
Cut Tape
MouseReel
品牌: Renesas / Intersil
組裝國家: Not Available
擴散國: Not Available
原產國: TW
絕緣: Non-Isolated
濕度敏感: Yes
運作供電電流: 63 mA
工作電源電壓: 3.3 V
輸出類型: Digital
產品: Switching Controllers
產品類型: Switching Controllers
系列: ISL68124
關機: Shutdown
原廠包裝數量: 250
子類別: PMIC - Power Management ICs
每件重量: 65 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310075
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

ISL681x Digital Multiphase PWM Controllers

Renesas Electronics ISL681x Digital Multiphase PWM (Pulse Width Modulation) Controllers offer robust fault management, highly accurate regulation capability, and require minimal external components, simplifying the implementation of high-performance multiphase regulators. These devices provide up to seven phases that are assignable in any combination across two outputs. Renesas Electronics controllers combine with Smart Power Stages, like the ISL99227, to provide a scalable solution from 10A to 450A. The result is enhanced power optimization and more energy-efficient networking and communications infrastructure equipment. The SL681x PWM Controllers utilize a proprietary linear synthetic digital current modulation scheme to achieve excellent transient response and ease of tuning while addressing the challenges of modern multiphase designs.

Wireline Infrastructure Computing

Renesas Electronics Wireline Infrastructure Computing features timing and power solutions that reduce component count and logistics for applications such as 10G-400G Ethernet switches, enterprise cores, and edge routers. This solution also can be used for optical transport networks, packet transport networks, and access network equipment. With demanding power and performance requirements, wireline infrastructure computing elements are placing increasingly difficult demands on power and timing solutions. The combination of high performance and specialized timing, along with a broad portfolio of power products, addresses the needs of these modern systems.