ISL33001IUZ

Renesas / Intersil
968-ISL33001IUZ
ISL33001IUZ

製造商:

說明:
介面 - 訊號暫存緩衝器,中繼器 W/ANNEAL VIS25 8INCH I2C BUFR IND(-40

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,160

庫存:
4,160 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$26.72 HK$26.72
HK$17.02 HK$170.20
HK$12.91 HK$645.50
HK$11.59 HK$1,159.00
HK$10.19 HK$2,547.50
HK$9.54 HK$4,770.00
HK$9.29 HK$9,290.00
HK$8.71 HK$21,775.00
HK$8.30 HK$41,500.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$26.88
最小值:
1

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 介面 - 訊號暫存緩衝器,中繼器
RoHS:  
Buffers
I2C
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Tube
品牌: Renesas / Intersil
產品類型: Signal Buffers, Repeaters
系列: ISL33001
原廠包裝數量: 50
子類別: Interface ICs
每件重量: 25 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

ISL3300x I2C Bus Buffers

Renesas Electronics ISL3300x I2C Bus Buffer with Rise Time Accelerators provides the buffering necessary to extend the bus capacitance beyond the 400pF maximum specified by the I2C specification. Renesas ISL3300x Buffers feature rise time accelerator circuitry to reduce power consumption from passive bus pull-up resistors and improve data-rate performance. The devices also include hot-swap circuitry to prevent corruption of the data and clock lines when I2C devices are plugged into a live backplane. The ISL33002 and ISL33003 add a level translation for mixed supply voltage applications. The ISL3300x I2C Bus Buffers operate at supply voltages from +2.3V to +5.5V at a temperature range of -40°C to +85°C.