ZSSC4162DE4R

Renesas Electronics
964-ZSSC4162DE4R
ZSSC4162DE4R

製造商:

說明:
感測器介面 PQFN / 24 / 4X4MM SLP - TAPE&REEL - 13

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
24 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 5000   多個: 5000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個5000)
HK$16.36 HK$81,800.00

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 感測器介面
Automotive
I2C
5.25 V
4.75 V
- 40 C
+ 150 C
SMD/SMT
QFN-24
Reel
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸入類型: Differential
輸入電壓: 4.75 V to 5.25 V
通道數: 1 Channel
工作電源電壓: 4.75 V to 5.25 V
輸出類型: Digital
產品: Signal Conditioners
產品類型: Sensor Interface
參考類型: Internal
系列: ZSSC416x / ZSSC417x
原廠包裝數量: 5000
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
ECCN:
EAR99

Automotive Sensors

Renesas Electronics Automotive Sensors are a portfolio of sensor solutions designed for automotive applications. The Renesas sensors include light and position sensing and sensor signal conditioning (SSC). Experience the power of automotive optoelectronics, featuring light-to-analog and light-to-digital sensors that excel in ambient light sensing, backlight control, lighting management, and anti-glare mirror systems. The high-performance inductive position sensor ICs offer unparalleled precision and reliability in high-speed motor control applications.