ZSSC4151CE5T

Renesas Electronics
964-ZSSC4151CE5T
ZSSC4151CE5T

製造商:

說明:
感測器介面 TSSOP / 16 / 5X4MM-0

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
24 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$35.51 HK$35.51
HK$25.07 HK$250.70
HK$22.93 HK$573.25
HK$19.89 HK$1,909.44
HK$19.81 HK$5,705.28
HK$18.82 HK$10,840.32
HK$17.51 HK$18,490.56
HK$17.18 HK$44,530.56
HK$16.93 HK$86,139.84

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape
供貨情況:
庫存量
價格:
HK$40.94
最小值:
1

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 感測器介面
RoHS:  
Sensor Signal Conditioner
I2C
5.5 V
4.5 V
5.5 mA
- 40 C
+ 150 C
SMD/SMT
TSSOP-16
Tube
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸入類型: CMOS
輸入電壓: 5 V
通道數: 1 Channel
工作電源電壓: 5 V
輸出電流: 5 mA
輸出類型: Analog
產品類型: Sensor Interface
參考類型: Internal
系列: ZSSC4151
原廠包裝數量: 96
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
ECCN:
EAR99

ZSSC4151 Automotive Sensor Signal Conditioner IC

Renesas Electronics ZSSC4151 Automotive Sensor Signal Conditioner IC is a CMOS integrated circuit for highly accurate amplification and sensor-specific correction of resistive bridge sensor signals. Digital compensation of sensor offset, sensitivity, temperature drift, and non-linearity is accomplished via an internal 16-bit RISC microcontroller running a correction algorithm. Calibration coefficients are stored in an integrated EEPROM.

Automotive Sensors

Renesas Electronics Automotive Sensors are a portfolio of sensor solutions designed for automotive applications. The Renesas sensors include light and position sensing and sensor signal conditioning (SSC). Experience the power of automotive optoelectronics, featuring light-to-analog and light-to-digital sensors that excel in ambient light sensing, backlight control, lighting management, and anti-glare mirror systems. The high-performance inductive position sensor ICs offer unparalleled precision and reliability in high-speed motor control applications.