RTK7FPA6T3S00001BE

Renesas Electronics
968-RTK7FPA6T3S001BE
RTK7FPA6T3S00001BE

製造商:

說明:
開發板及套件 - ARM FPB-RA6T3 Fast Prototyping Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$147.47 HK$147.47

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 開發板及套件 - ARM
RoHS:  
RA6T3
Development Boards
RA6T3
Bulk
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: Microcontroller
工作電源電壓: 3.3 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: RA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

MCK-RA6T3 Motor Control Kit for RA6T3 MCU Group

Renesas Electronics MCK-RA6T3 Motor Control Kit for RA6T3 MCU Group facilitates easy evaluation of motor control using permanent-magnet synchronous motors, also known as BLDC motors. This kit supports 1-/2-/3-shunt current detection, a motor control development support tool (Renesas Motor Workbench), and provides overcurrent protection function using overcurrent detection circuit. Kit contents include one inverter board (RTK0EM0000B12020BJ), one CPU board (RTK0EMA330C00000BJ), one brushless DC Motor (R42BLD30L3), one USB cable, eight screws, and eight standoffs. The MCK-RA6T3 motor control kit is used for brushless DC motor solutions.