RAA3064002GFP#BA0

Renesas Electronics
968-RAA3064002GFPBA0
RAA3064002GFP#BA0

製造商:

說明:
數據採集ADC/DAC - 專用 MSIG (MIXEDSIGNAL) RDC-IC 48QFP -40/85C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 2000   多個: 2000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2000)
HK$36.58 HK$73,160.00

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
HK$63.21
最小值:
1

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 數據採集ADC/DAC - 專用
RoHS:  
RAA306400
SMD/SMT
LQFP-48
Converters
Resolver to Digital
8 bit
2 Channel
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
建筑學: Resolver to Digital
品牌: Renesas Electronics
接口類型: Serial
最高時鐘頻率: 4 MHz
輸出類型: Differential
產品類型: Data Acquisition ADCs/DACs - Specialized
基準電壓: 2.5 V
原廠包裝數量: 2000
子類別: Data Converter ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A991.a.2

RAA3064002GFP Resolver-to-Digital Converter

Renesas Electronics RAA3064002GFP#AA0 Resolver-to-Digital Converter is designed to convert signals (electrical angle information) detected by the resolver sensor (angle sensor) a digital signal. This converter is intended for use with single-phase excitation, two-phase output type resolver sensors. These sensor outputs analog signals are directly proportional to the angle of the mechanical rotation of the resolver. The RAA3064002GFP#AA0 IC can be connected to either of the two types of resolver sensors i.e transformer type or current detection type. This IC incorporates amplifiers that are configured with noise filters to eliminate noise in the signals detected by the resolver sensor. The RAA3064002GFP#AA0 IC outputs a single-phase excitation signal to the resolver sensor that is triggered by the excitation clock signal input from the host MCU. This IC thus generates an angle signal to the host MCU to measure the difference between the rectangular excitation wave and angle signal.