R7F7017623AFP-C#KA1

Renesas Electronics
968-7F7017623AFPCKA1
R7F7017623AFP-C#KA1

製造商:

說明:
32-位微控制器 - MCU 32-BIT GENERAL MCU_RH850/RH850/F1KM_2MB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
24 週 工廠預計生產時間。
最少: 800   多個: 800
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個800)
HK$95.02 HK$76,016.00
4,800 報價

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
HK$127.00
最小值:
1

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 32-位微控制器 - MCU
RoHS:  
RH850/F1K
SMD/SMT
LQFP-144
G3KH
2 MB
256 kB
32 bit
10 bit, 12 bit
240 MHz
114 I/O
3 V
5.5 V
- 40 C
+ 105 C
AEC-Q100
Reel
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
數據存儲器類型: RAM
接口類型: CAN, I2C, SPI, UART
濕度敏感: Yes
ADC通道數目: 34 Channel
定時器/計數器數目: 6 Timer
工作電源電壓: 3 V to 5.5 V
產品: MCUs
產品類型: 32-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 800
子類別: Microcontrollers - MCU
公司名稱: RH850
監察定時器: Watchdog Timer, Windowed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

RH850/F1x 32位元微控制器

Renesas Electronics RH850/F1x 32位元微控制器是適用於汽車電氣應用的高效能、低功耗、可擴展設備。RH850/F1x提供0.3mA至0.5mA/MHz典型功率,最高可達0.75mA/MHz。該MCU可借助低功耗取樣器實現低功耗操作,並支援SHE和EVITA-Medium (HSM) 等安全標準。Renesas RH850/F1x 32位元微控制器采用100至176腳位封裝。            

RH850 32-Bit Automotive MCUs

Renesas Electronics RH850 32-Bit Automotive MCUs offer high-performance balanced with a very low power consumption over a wide, scalable range of products. The RH850 MCUs provide rich functional safety and features embedded security needed for advanced automotive applications. The family offers a range of CPU core structures (single, multiple, lock-step, and combination) to support high-performance, high-reliability requirements.

RH850 Automotive MCUs

Renesas Electronics RH850 Automotive MCUs deliver exceptional performance and have low power consumption, making them ideal for various products. The Renesas Electronics RH850 has an impressive array of functional safety and embedded security features. The RH850 Family is equipped to cater to the demands of advanced automotive technologies. This family introduces the Renesas 40nm process, offering unprecedented capabilities and features at a cost-effective price. The devices provide a flexible selection of CPU core structures, including single, multiple, lock-step, and combinations, to meet the demands of high-performance and high-reliability applications.