R5F566TEEGFM#30

Renesas Electronics
968-R5F566TEEGFM30
R5F566TEEGFM#30

製造商:

說明:
32-位微控制器 - MCU 32BIT MCU RX66T-L 512K/64K QFP64

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 283

庫存:
283 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
數量超過283會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$95.43 HK$95.43
HK$74.23 HK$742.30
HK$70.77 HK$1,769.25
HK$61.40 HK$6,140.00
HK$58.69 HK$14,672.50
HK$53.51 HK$25,684.80
HK$46.94 HK$52,572.80
2,560 報價

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 32-位微控制器 - MCU
RoHS:  
RX66T
SMD/SMT
LFQFP-64
RXv3
512 kB
64 kB
32 bit
12 bit
160 MHz
39 I/O
2.7 V
5.5 V
- 40 C
+ 105 C
Tray
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
DAC解析度: 12 bit
數據存儲器類型: SRAM
數據記憶體大小: 32 kB
數據記憶體類型: ROM
接口類型: CAN, I2C, SCI, SMBus, SPI
濕度敏感: Yes
ADC通道數目: 15 Channel
定時器/計數器數目: 4 x 8 bit, 2 x 16 bit
處理器系列: RX66T
產品: MCUs
產品類型: 32-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 160
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

RX66T 32-Bit MCUs

Renesas RX66T 32-Bit MCUs are the first members of Renesas flagship 32-bit RX MCU family based on the third-generation RXv3 CPU core. These MCUs are optimized for motor control and address real-time performance and enhanced stability. These are helpful for inverter control in next-generation smart factory equipment and smart home appliances. These MCUs also provide the extra processing capacity needed for embedded AI in next-generation designs. The RX66T MCU series help further accelerate the use of intelligent endpoints using real-time e-AI performance to drive smarter appliances and improve production efficiency in smart factories.