R5F524T8ADFF#51

Renesas Electronics
968-R5F524T8ADFF#51
R5F524T8ADFF#51

製造商:

說明:
32-位微控制器 - MCU 32BIT MCU RX24T 128K/16K QFP80

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1000)
HK$24.00 HK$24,000.00

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
HK$44.96
最小值:
1

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 32-位微控制器 - MCU
RoHS:  
RX24T
SMD/SMT
LQFP-80
RXv2
128 kB
16 kB
32 bit
12 bit
80 MHz
60 I/O
2.7 V
5.5 V
- 40 C
+ 85 C
Reel
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
DAC解析度: 8 bit
數據存儲器類型: SRAM
接口類型: CAN, I2C, SCI, SPI
ADC通道數目: 22 Channel
處理器系列: RX200
產品: MCUs
產品類型: 32-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 1000
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

RX24T 80MHz 32-Bit Microcontrollers (MCUs)

Renesas Electronics RX24T 80MHz 32-Bit Microcontrollers (MCUs) are suited for dual inverter control. The RX24T has a built-in Floating-Point Unit (FPU) to easily program complex inverter control algorithms. This feature also allows the user to drive two motors simultaneously. These features also significantly reduce the time required for software development and maintenance. The Renesas RX24T microcontrollers operate in a wide voltage range from 2.7V to 5.5V, useful for inverter control.

RX200 32-Bit Microcontrollers

Renesas Electronics RX200 32-Bit Microcontrollers (MCUs) provide a balance between power efficiency and performance. These MCUs consume 0.12mA/MHz current during operation and only 0.8μA in standby mode (with RAM contents retained). The RX200 MCUs feature 54MHz maximum operating speed of the CPU and delivers high performance of 4.16 CoreMark/MHz. These MCUs support an operating voltage range of 1.62V to 5.5V. The RX200 MCUs come with peripheral function modules such as the MTU2 16-bit timer unit with advanced functionality, RTC, 12-bit A/D converter, and temperature sensor. These MCUs include numerous hardware options to assist the implementation of functional safety that simplifies the process of obtaining IEC 60730 certification for electric home appliances.