R5F51403AGFM#30

Renesas Electronics
968-R5F51403AGFM#30
R5F51403AGFM#30

製造商:

說明:
32-位微控制器 - MCU 32BIT MCU RX140 64K/16K QFP64

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 939

庫存:
939 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$36.33 HK$36.33
HK$24.17 HK$241.70
HK$22.28 HK$557.00
HK$19.40 HK$1,940.00
HK$18.41 HK$4,602.50
HK$16.52 HK$7,929.60
HK$13.89 HK$15,556.80
HK$13.48 HK$34,508.80
HK$13.23 HK$67,737.60

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 32-位微控制器 - MCU
RoHS:  
RX140
SMD/SMT
LFQFP-64
Tray
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
產品類型: 32-bit Microcontrollers - MCU
原廠包裝數量: 160
子類別: Microcontrollers - MCU
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

RX140 32-bit Ultra-Low-Power RXv2 MCUs

Renesas RX140 32-bit Ultra-Low-Power RXv2 Microcontrollers (MCUs) support the lowest power consumption while improving the general-purpose RX100 series. Enhanced performance is achieved with the switch from the RXv1 to the RXv2 core, which raises the clock rate from 32MHz to 48MHz. The RX140 achieved a CoreMark score of 204, a dramatic performance improvement over the RX130 CoreMark score of 108. RX140 operates with 1.8mA current consumption at 32MHz operation, reducing more than 30% from the RX130's current consumption of 3.1mA.