R5F513T3AGFJ#10

Renesas Electronics
968-R5F513T3AGFJ#10
R5F513T3AGFJ#10

製造商:

說明:
32-位微控制器 - MCU 32BIT MCU RX13T 64K/12K QFP32

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 2000   多個: 2000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$12.33 HK$24,660.00
HK$12.08 HK$48,320.00

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
HK$36.17
最小值:
1

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 32-位微控制器 - MCU
RoHS:  
RX13T
Tray
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
濕度敏感: Yes
產品類型: 32-bit Microcontrollers - MCU
原廠包裝數量: 2000
子類別: Microcontrollers - MCU
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

RX13T 32-Bit Microcontrollers

Renesas Electronics RX13T 32-Bit Microcontrollers (MCUs) are optimized for single motor control applications. Equipped with RX Family RXv1 cores operating at 32MHz, a floating-point unit (FPU), an inverter control timer, and a 12-bit Analog-to-Digital Converter (ADC), the RX13T MCUs enable high-efficiency inverter control of brushless DC motors with one device. They are highly compatible with existing RX devices so it is easy to convert hardware and software from previous designs. The RX13T MCUs include integrated features such as a Programmable Gain Amplifier (PGA), comparator, data flash, and high-speed on-chip oscillator (HOCO). These on-chip features can help reduce board area usage and the BOM components in the design.