R5F51305ADFN#50

Renesas Electronics
968-R5F51305ADFN#50
R5F51305ADFN#50

製造商:

說明:
32-位微控制器 - MCU 32BIT MCU RX130 128K/16K QFP80

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1000)
HK$17.76 HK$17,760.00

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
HK$30.33
最小值:
1
製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
HK$47.02
最小值:
1

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 32-位微控制器 - MCU
RoHS:  
RX130
SMD/SMT
LFQFP-80
RX
128 kB
16 kB
32 bit
12 bit
32 MHz
68 I/O
1.8 V
5.5 V
- 40 C
+ 85 C
Reel
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
DAC解析度: 12 bit
數據存儲器類型: SRAM
數據記憶體大小: 8 kB
數據記憶體類型: ROM
接口類型: I2C, SCI, SPI
濕度敏感: Yes
處理器系列: RX100
產品: MCUs
產品類型: 32-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 1000
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

RX130 32-bit Microcontrollers

Renesas Electronics RX130 32-bit Microcontrollers are low-power, highly-integrated RX MCUs with enhanced touch key function and 5V operation support. The RX130 MCUs integrate a 36-channel capacitive touch sensor offering advanced noise immunity, sensitivity, and water resistance. As a result, malfunctions have been reduced, and touch keys can now be applied to various materials, such as wood, other than the typical acrylic or glass. The RX130 Touch feature is ideal for consumer electronics applications used in wet environments such as the kitchen or bath.

RX100 32-bit Microcontrollers

Renesas Electronics RX100 32-bit Microcontrollers (MCUs) encompasses the RX Family's entry-level 32-bit MCUs and extends the advanced RX architecture to the lowest power and cost points. The RX100 MCUs are ideal for applications that need a balance of the widest set of peripherals, highest performance, and optimal system cost. The RX100 MCUs feature true low power and cutting-edge peripherals like capacitive touch and LCD drive capability, as well as fast wake-up, zero wait-state flash, DSP capabilities, and multiple safety functions. These MCUs also offer integrated USB 2.0 host, device, and OTG support.