R5F51115ADFL#1A

Renesas Electronics
968-R5F51115ADFL1A
R5F51115ADFL#1A

製造商:

說明:
32-位微控制器 - MCU 32BIT MCU RX111 128K/16K QFP48

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,058

庫存:
4,058 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$23.34 HK$23.34
HK$17.59 HK$175.90
HK$16.19 HK$404.75
HK$15.95 HK$1,595.00
HK$15.86 HK$7,930.00

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
HK$45.37
最小值:
1

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 32-位微控制器 - MCU
RoHS:  
RX111
SMD/SMT
LFQFP-48
RX
8 kB
16 kB
32 bit
12 bit
32 MHz
1.8 V
3.6 V
- 40 C
+ 85 C
Tray
品牌: Renesas Electronics
組裝國家: CN
擴散國: Not Available
原產國: JP
DAC解析度: 8 bit
數據存儲器類型: RAM
數據記憶體大小: 128 kB
數據記憶體類型: ROM
濕度敏感: Yes
ADC通道數目: 14 Channel
處理器系列: RX111
產品: MCUs
產品類型: 32-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 2000
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

RX111 32-bit Microcontrollers

Renesas Electronics RX111 32-bit Microcontrollers are offered in pin counts of 36 to 64 pins, with a flash memory capacity of 16KB to 512KB and RAM capacity of 8KB to 64KB. With USB 2.0 for Battery Charging (BC 2.0), low consumption current, and fast wakeup from standby, these microcontrollers are suitable for use in computer peripherals and healthcare and wearable devices. With their three-phase motor control timers, the RX111 MCUs are also suitable for motor control applications in home appliances and industrial equipment.

RX100 32-bit Microcontrollers

Renesas Electronics RX100 32-bit Microcontrollers (MCUs) encompasses the RX Family's entry-level 32-bit MCUs and extends the advanced RX architecture to the lowest power and cost points. The RX100 MCUs are ideal for applications that need a balance of the widest set of peripherals, highest performance, and optimal system cost. The RX100 MCUs feature true low power and cutting-edge peripherals like capacitive touch and LCD drive capability, as well as fast wake-up, zero wait-state flash, DSP capabilities, and multiple safety functions. These MCUs also offer integrated USB 2.0 host, device, and OTG support.