R5F51103AGFM#30

Renesas Electronics
968-R5F51103AGFM30
R5F51103AGFM#30

製造商:

說明:
32-位微控制器 - MCU 32BIT MCU RX110 64K/10K QFP64

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 960

庫存:
960 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$21.62 HK$21.62
HK$16.11 HK$161.10
HK$14.80 HK$370.00
HK$12.82 HK$1,282.00
HK$12.25 HK$3,062.50
HK$11.92 HK$5,721.60
HK$11.84 HK$47,360.00

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 32-位微控制器 - MCU
RoHS:  
RX110
SMD/SMT
LFQFP-64
RX
64 kB
10 kB
32 bit
12 bit
32 MHz
50 I/O
1.8 V
3.6 V
- 40 C
+ 105 C
Tray
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據存儲器類型: SRAM
接口類型: I2C, SCI, SMBus
濕度敏感: Yes
ADC通道數目: 14 Channel
定時器/計數器數目: 2 x 16 bit
處理器系列: RX110
產品: MCUs
產品類型: 32-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 160
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

RX100 32-bit Microcontrollers

Renesas Electronics RX100 32-bit Microcontrollers (MCUs) encompasses the RX Family's entry-level 32-bit MCUs and extends the advanced RX architecture to the lowest power and cost points. The RX100 MCUs are ideal for applications that need a balance of the widest set of peripherals, highest performance, and optimal system cost. The RX100 MCUs feature true low power and cutting-edge peripherals like capacitive touch and LCD drive capability, as well as fast wake-up, zero wait-state flash, DSP capabilities, and multiple safety functions. These MCUs also offer integrated USB 2.0 host, device, and OTG support.