R5F10PLJCKFB#55

Renesas Electronics
968-R5F10PLJCKFB#55
R5F10PLJCKFB#55

製造商:

說明:
16-位微控制器 - MCU 16-BIT GENERAL MCU_RL78/F14-CAN_256KB 64QFP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1000)
HK$25.07 HK$25,070.00
HK$24.91 HK$49,820.00
5,000 報價

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 16-位微控制器 - MCU
RoHS:  
RL78
LFQFP-64
24 MHz
10 bit
2.7 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 125 C
RL78/F14
AEC-Q100
Reel
類比電源電壓: 2.7 V to 5.5 V
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
DAC解析度: 8 bit
數據存儲器類型: RAM
濕度敏感: Yes
工作電源電壓: 2.7 V to 5.5 V
產品: MCUs
產品類型: 16-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 1000
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer, Windowed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
USHTS:
8542310020
TARIC:
8542319000
ECCN:
EAR99

RL78低功率8位元和16位元微控制器

Renesas Electronics RL78低功率8位元和16位元微控制器具有超低功耗、強化效能、高整合度,還有廣泛的強大周邊裝置功能。這些特色使RL78 MCU成為多種應用的理想選擇,包括電池供電裝置和家庭應用。

RL78/F14 Microcontrollers

Renesas Electronics RL78/F14 Microcontrollers provide a low consumption current, 48 to 256KB flash memory, and a 30 to 100-pin range package. Additionally, the RL78/F14 Microcontrollers have a built-in CAN module and LIN module for automotive interfaces. The MCUs support BLDC motor control with functional safety features, timer RD, comparator, and D/A converter. The Renesas RL78/F14 Microcontrollers are ideal for industrial and automotive applications.

RL78 Automotive MCUs

Renesas Electronics RL78 Automotive MCUs are a cutting-edge series of 16-bit automotive-qualified MCUs. The Renesas Electronics RL78 features low power consumption and redefines efficiency in automotive applications. Boasting a wide range of product offerings, the RL78 ranges from 8KB to 512KB flash memory and 0.5KB to 32KB RAM. The devices also feature pin configurations from 20 to 144-pins across various packages. These MCUs excel in high-temperature environments, supporting ambient temperatures of up to 150°C (optionally for RL78/F13 and F14).