R5F104ADASP#70

Renesas Electronics
968-R5F104ADASP#70
R5F104ADASP#70

製造商:

說明:
16-位微控制器 - MCU 16-BIT GENERAL MCU RL78/G14 48K 30LSSOP -40 to 85 C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$28.11 HK$28.11
HK$18.50 HK$185.00
HK$17.10 HK$427.50
HK$9.12 HK$912.00
HK$9.04 HK$1,898.40

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 16-位微控制器 - MCU
RoHS:  
RL78/G14
Tray
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
濕度敏感: Yes
產品類型: 16-bit Microcontrollers - MCU
原廠包裝數量: 210
子類別: Microcontrollers - MCU
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310020
TARIC:
8542319000
ECCN:
3A991.a.2

RL78/G14 Series MCUs

Renesas Electronics RL78/G14 Series Microcontrollers (MCUs) are the high function general-purpose microcontrollers that consume low-power and are suitable for motor control, industrial, and metering applications. These MCUs balance the low level of consumption current (CPU: 66μA/MHz, standby (STOP): 240nA) and 51.2 DMIPS (32MHz) high calculation performance. The built-in high-function timer of these RL78/G14 MCUs supports three-phase motor control using three-phase complementary PWM output. The RL78/G14 series offers on-chip oscillator, data flash, A/D and D/A converters, and comparator among other circuits. These MCUs are capable of providing IEC/UL 60730 safety standards to the household appliances through built-in safety features.