R5F100LJGFB#70

Renesas Electronics
968-R5F100LJGFB#70
R5F100LJGFB#70

製造商:

說明:
16-位微控制器 - MCU 16-BIT GENERAL MCU RL78/G13 256K 64LFQFP -40 to 105 C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$49.07 HK$49.07
HK$34.77 HK$347.70
HK$32.39 HK$809.75
HK$28.44 HK$2,844.00
HK$26.96 HK$6,740.00
HK$24.25 HK$11,640.00
HK$20.39 HK$22,836.80
HK$19.65 HK$50,304.00

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 16-位微控制器 - MCU
RoHS:  
RL78/G13
Tray
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
濕度敏感: Yes
產品類型: 16-bit Microcontrollers - MCU
原廠包裝數量: 160
子類別: Microcontrollers - MCU
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310020
TARIC:
8542319000
ECCN:
3A991.a.2

Air Duct System Solutions

Renesas Electronics Air Duct System Solutions demonstrate an air duct system that purifies the air inside homes by sensing the temperature, humidity, and air quality. This solution includes the RL78 microcontroller (MCU) series, which has a variety of functions, a wide lineup, and a standby function. This reduces current consumption to minimize standby power. The solution also includes the RX23T MCU that enables efficient motor control.

RL78/G13 Series MCUs

Renesas Electronics RL78/G13 Series Microcontrollers (MCUs) are high-function general-purpose microcontrollers that consume low power and are available with an abundant lineup of various configurations. These MCUs balance the low level of consumption current (CPU: 66μA/MHz, standby (STOP): 230nA) and 43.2 DMIPS (32MHz) high performance. The RL78/G13 MCUs are capable of enabling IEC/UL 60730 safety standards for household appliances through built-in safety features. These microcontrollers can be used in a wide variety of applications, from home and consumer appliances to industrial equipment, healthcare, and security.