R5F100EDANA#40

Renesas Electronics
968-R5F100EDANA#40
R5F100EDANA#40

製造商:

說明:
16-位微控制器 - MCU 16-BIT GENERAL MCU RL78/G13 48K 40HWQFN -40 to 85 C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 2500   多個: 2500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2500)
HK$7.92 HK$19,800.00

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
HK$15.12
最小值:
1

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 16-位微控制器 - MCU
RoHS:  
RL78
48 kB
3 kB
HWQFN-40
32 MHz
8 bit/10 bit
36 I/O
1.6 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
RL78/G13
Reel
類比電源電壓: 1.6 V to 5.5 V
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
數據存儲器類型: SRAM
接口類型: I2C, UART
濕度敏感: Yes
ADC通道數目: 9 Channel
定時器/計數器數目: 8 x 16 bit
處理器系列: RL78/G13
產品: MCUs
產品類型: 16-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 2500
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer, Windowed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
USHTS:
8542310020
TARIC:
8542319000
ECCN:
3A991.a.2

Air Duct System Solutions

Renesas Electronics Air Duct System Solutions demonstrate an air duct system that purifies the air inside homes by sensing the temperature, humidity, and air quality. This solution includes the RL78 microcontroller (MCU) series, which has a variety of functions, a wide lineup, and a standby function. This reduces current consumption to minimize standby power. The solution also includes the RX23T MCU that enables efficient motor control.

RL78低功率8位元和16位元微控制器

Renesas Electronics RL78低功率8位元和16位元微控制器具有超低功耗、強化效能、高整合度,還有廣泛的強大周邊裝置功能。這些特色使RL78 MCU成為多種應用的理想選擇,包括電池供電裝置和家庭應用。

RL78/G13 Series MCUs

Renesas Electronics RL78/G13 Series Microcontrollers (MCUs) are high-function general-purpose microcontrollers that consume low power and are available with an abundant lineup of various configurations. These MCUs balance the low level of consumption current (CPU: 66μA/MHz, standby (STOP): 230nA) and 43.2 DMIPS (32MHz) high performance. The RL78/G13 MCUs are capable of enabling IEC/UL 60730 safety standards for household appliances through built-in safety features. These microcontrollers can be used in a wide variety of applications, from home and consumer appliances to industrial equipment, healthcare, and security.