9DBU0831AKILF

Renesas Electronics
972-9DBU0831AKILF
9DBU0831AKILF

製造商:

說明:
時鐘緩衝器 2 O/P 1.5V PCIE 53mW GEN1-2-3 Ind Temp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 490   多個: 490
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$25.40 HK$12,446.00

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 時鐘緩衝器
RoHS:  
2 Output
LP-HCSL
VFQFPN-48
HCSL
167 MHz
1.425 V
1.575 V
9DBU0831
- 40 C
+ 85 C
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
佔空比 - 最大: 55 %
濕度敏感: Yes
安裝風格: SMD/SMT
運作供電電流: 9 mA
封裝: Tray
產品類型: Clock Buffers
原廠包裝數量: 490
子類別: Clock & Timer ICs
零件號別名: 9DBU0831
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

計時IC解決方案

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More

9DBU PCIe Clock Buffers

Renesas Electronics 9DBU PCI Express® (PCIe) Clock Buffers are ultra-low-power PCI Express buffers that operate from a 1.5V supply voltage. Designed to use the same supply voltage as modern systems-on-chip (SoCs) and field-programmable gate arrays (FPGAs), 9DBU Clock Buffers enable designers to consolidate power rails, which reduces system complexity, physical size, and power consumption. The ultra-low power consumption reduces heat dissipation to ease cooling requirements. These clock buffers meet PCIe Gen 1, Gen 2, and Gen 3 performance requirements and can be reused through several generations of products. Renesas / IDT offers the 9DBU PCI Express Clock Buffers in 2 to 9-output configurations with and without non-PLL fan out and PLL zero-delay-buffer modes to address virtually any PCIe application.