9DBL411BKLF

Renesas Electronics
972-9DBL411BKLF
9DBL411BKLF

製造商:

說明:
時鐘緩衝器 LOW POWER PCIE/QPI w /POWER DOWN FEATURE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 490   多個: 490
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$17.10 HK$8,379.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$28.11
最小值:
1

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 時鐘緩衝器
RoHS:  
4 Output
150 MHz
3.5 ns
LP-HCSL
VFQFPN-20
150 MHz
3 V
3.6 V
9DBL411
0 C
+ 70 C
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: SG
安裝風格: SMD/SMT
運作供電電流: 20 mA
封裝: Tray
產品類型: Clock Buffers
原廠包裝數量: 490
子類別: Clock & Timer ICs
零件號別名: ICS9DBL411BKLF 9DBL411
每件重量: 514.211 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

計時IC解決方案

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More