9DB403DFILFT

Renesas Electronics
972-9DB403DFILFT
9DB403DFILFT

製造商:

說明:
時鐘緩衝器 9DB403 PCIE BUFFER - 4 OUT GEN1-2

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,457

庫存:
3,457 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$49.90 HK$49.90
HK$35.84 HK$358.40
HK$33.37 HK$834.25
HK$29.35 HK$2,935.00
HK$27.87 HK$6,967.50
HK$24.99 HK$12,495.00
HK$23.10 HK$23,100.00
完整捲(訂購多個1500)
HK$23.10 HK$34,650.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 時鐘緩衝器
RoHS:  
4 Output
0 ps
SSOP-28
400 MHz
3.135 V
3.465 V
9DB403
- 40 C
+ 85 C
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: PH
安裝風格: SMD/SMT
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Clock Buffers
原廠包裝數量: 1500
子類別: Clock & Timer ICs
零件號別名: ICS9DB403DFILFT 9DB403
每件重量: 710 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

計時IC解決方案

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More