SLG59M1730C

Renesas / Dialog
402-SLG59M1730C
SLG59M1730C

製造商:

說明:
電源開關IC - 配電 A 33 mOHMS, 1 A pFET IPS w Inrush Current

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,585

庫存:
4,585 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.85 HK$10.85
HK$3.90 HK$39.00
HK$3.33 HK$333.00
HK$3.03 HK$757.50
HK$3.02 HK$3,020.00
完整捲(訂購多個3000)
HK$2.59 HK$7,770.00
HK$2.42 HK$21,780.00

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 電源開關IC - 配電
RoHS:  
Load Switch
1 Output
1 A
41 mOhms
12 ms
2.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-4
SLG59M1730C
Reel
Cut Tape
品牌: Renesas / Dialog
Pd - 功率消耗 : 500 mW
產品: Load Switches
產品類型: Power Switch ICs - Power Distribution
原廠包裝數量: 3000
子類別: Switch ICs
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 2.5 V
公司名稱: GreenFET
每件重量: 65.133 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

SLG59M1730C Power Switch IC

Renesas / Dialog SLG59M1730C Power Switch IC is an ultra-small 33mΩ, 1A pFET integrated power switch with controlled inrush current. The switch is a self-powered, high-performance, and single-channel pFET switch. This power switch operates at -40ºC to 85ºC and provides a low typical no-load supply current of 0.1µA. The low supply current and controlled VIN inrush current profile makes it ideal for personal health monitor and watch applications. This switch is available for applications of 1A with a very small 0.64mm2 WLCSP form factor.

SLG59Mxx GreenFET Load Switches

Renesas / Dialog SLG59Mxx Load Switches are optimized for high-side power rail control applications from 0.25V to 25.2V where load currents range from 1A to 9A. The SLG59Mxx load switches use a proprietary MOSFET design that combines MOSFET IP and advanced assembly techniques in ultra-small PCB footprints from 0.56mm2 to 5.04mm2. The high-performance components exhibit low thermal resistances for high current operations.