AT45DB321E-MWHF2B-T

Renesas / Dialog
988-45DB321EMWHF2BT
AT45DB321E-MWHF2B-T

製造商:

說明:
NOR快閃 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, DFN 6x8 (Tape & Reel), Single SPI DataFlash

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 13,819

庫存:
13,819 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過13819會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$41.76 HK$41.76
HK$38.96 HK$389.60
HK$37.81 HK$945.25
HK$36.91 HK$1,845.50
HK$36.00 HK$3,600.00
HK$34.85 HK$8,712.50
HK$34.03 HK$17,015.00
HK$33.13 HK$33,130.00
完整捲(訂購多個2000)
HK$26.88 HK$53,760.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: NOR快閃
RoHS:  
SMD/SMT
VDFN-8
AT45DB321E
32 Mbit
2.3 V
3.6 V
22 mA
SPI
85 MHz
4 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Renesas / Dialog
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
產品類型: NOR Flash
速度: 85 MHz
原廠包裝數量: 2000
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542329000
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320201
ECCN:
3A991.b.1.a

DataFlash™ SPI Memory

Renesas / Dialog DataFlash™ SPI Memory devices are feature-rich, page-erase (as small as 256 bytes) SPI-compatible Serial Flash with advanced protection and security features. These devices provide developers with the most flexible, easy-to-use Serial Flash solution on the market to address virtually any application. Dual-I/O and Quad-I/O interface options provide the ability to double and quadruple read throughputs. The DataFlash SPI Memory devices provide system developers with an extremely flexible solution by utilizing a page-erase architecture to allow the smallest amount of data (as little as 256 bytes) to be erased compared to any other Flash solution.