AT45DB321E-MHF2B-T

Renesas / Dialog
724-AT45DB321EMHF2BT
AT45DB321E-MHF2B-T

製造商:

說明:
NOR快閃 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, DFN 5x6 (Tape & Reel), Single SPI DataFlash

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,405

庫存:
5,405 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過5405會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$42.00 HK$42.00
HK$39.13 HK$391.30
HK$37.98 HK$949.50
HK$37.07 HK$1,853.50
HK$36.17 HK$3,617.00
HK$35.02 HK$8,755.00
HK$34.20 HK$17,100.00
HK$33.29 HK$33,290.00
HK$32.47 HK$81,175.00
完整捲(訂購多個6000)
HK$32.47 HK$194,820.00

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: NOR快閃
RoHS:  
AT45DB321E
Reel
Cut Tape
品牌: Renesas / Dialog
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: NOR Flash
原廠包裝數量: 6000
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542320051
TARIC:
8542326100
ECCN:
3A991.b.1.a

DataFlash™ SPI Memory

Renesas / Dialog DataFlash™ SPI Memory devices are feature-rich, page-erase (as small as 256 bytes) SPI-compatible Serial Flash with advanced protection and security features. These devices provide developers with the most flexible, easy-to-use Serial Flash solution on the market to address virtually any application. Dual-I/O and Quad-I/O interface options provide the ability to double and quadruple read throughputs. The DataFlash SPI Memory devices provide system developers with an extremely flexible solution by utilizing a page-erase architecture to allow the smallest amount of data (as little as 256 bytes) to be erased compared to any other Flash solution.