AT45DB081E-SHNHA-T

Renesas / Dialog
988-AT45DB081ESHNHAT
AT45DB081E-SHNHA-T

製造商:

說明:
NOR快閃 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,222

庫存:
3,222 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$17.10 HK$17.10
HK$16.03 HK$160.30
HK$15.95 HK$398.75
HK$15.54 HK$777.00
HK$15.21 HK$1,521.00
HK$14.71 HK$3,677.50
HK$14.39 HK$7,195.00
HK$14.06 HK$14,060.00
完整捲(訂購多個2000)
HK$13.65 HK$27,300.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: NOR快閃
RoHS:  
SMD/SMT
SOIC-Wide-8
AT45DB081E
8 Mbit
1.7 V
3.6 V
15 mA
SPI
85 MHz
1 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Renesas / Dialog
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: NOR Flash
速度: 85 MHz
原廠包裝數量: 2000
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320201
ECCN:
EAR99

DataFlash™ SPI Memory

Renesas / Dialog DataFlash™ SPI Memory devices are feature-rich, page-erase (as small as 256 bytes) SPI-compatible Serial Flash with advanced protection and security features. These devices provide developers with the most flexible, easy-to-use Serial Flash solution on the market to address virtually any application. Dual-I/O and Quad-I/O interface options provide the ability to double and quadruple read throughputs. The DataFlash SPI Memory devices provide system developers with an extremely flexible solution by utilizing a page-erase architecture to allow the smallest amount of data (as little as 256 bytes) to be erased compared to any other Flash solution.