R197.235.D82

Raydiall Automotive
191-R197.235.D82
R197.235.D82

製造商:

說明:
RF連接器附件 2 ways male fakra housing coding D for terminal 2x (R299.197.000, R299.197.010 + ferule R299.197.974)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,000

庫存:
6,000 可立即送貨
數量超過6000會受到最小訂單要求的限制。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.34 HK$5.34
HK$4.64 HK$46.40
HK$4.23 HK$105.75
HK$3.82 HK$382.00
HK$3.49 HK$872.50
HK$2.82 HK$2,820.00
HK$2.64 HK$6,600.00
HK$2.52 HK$15,120.00
HK$2.39 HK$28,680.00

商品屬性 屬性值 選擇屬性
Raydiall Automotive
產品類型: RF連接器附件
RoHS:  
Housing
FAKRA
Plastic
Accessories
Bulk
品牌: Raydiall Automotive
組裝國家: Not Available
擴散國: Not Available
原產國: MY
性別: Male
產品類型: RF Connector Accessories
原廠包裝數量: 6000
子類別: RF Interconnects
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8538906000
ECCN:
EAR99

FAKRA R3C Cable Connectors

Raydiall Automotive FAKRA R3C Cable Connectors feature stamped and rolled technology as well as a patented one-step crimping terminal. The crimping technology offers a multipoint crimping stage in a single operation, providing a faster and more reliable process while reducing wire installation time. The R3C series is USCAR qualified and automation friendly with a positioning-guaranteed design. Raydiall Automotive FAKRA R3C Cable Connectors offer a robust, protected interface and work with RG174, RTK, RG58, RG59, RG316, and 1.5 DS cables.