QRE05MP1F

Radiall
501-QRE05MP1F
QRE05MP1F

製造商:

說明:
矩形密爾規格連接器 QRE05MP1F

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$860.06 HK$860.06
HK$789.28 HK$7,892.80
HK$758.95 HK$18,973.75
HK$733.64 HK$36,682.00
HK$693.11 HK$69,311.00

商品屬性 屬性值 選擇屬性
Radiall
產品類型: 矩形密爾規格連接器
Connectors
13 Position
2 Row
Wire
Panel Mount
Pin (Male)
QRE
Straight
Bulk
品牌: Radiall
觸點尺寸: 12
組裝國家: Not Available
擴散國: Not Available
原產國: FR
外殼材料: Aluminum
最高工作溫度: + 175 C
最低工作溫度: - 55 C
產品類型: Rectangular MIL Spec Connectors
原廠包裝數量: 1
子類別: MIL-Spec / MIL-Type
線規 - AWG: 14 AWG to 12 AWG
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99

Quick Install (QR) Connectors

Radiall Quick Install (QR) connectors are slim-shaped connectors designed for the multipin range. These lightweight and high-performance connectors include two tool-less mechanisms that save up to 80% of installation time. The QR connectors feature a locking device system that helps in tool-less installation on the panel and a slide lock that ensures instant manual mating of the harness connector. The QR connectors reduce harness integration and can replace EN3545 due to the same panel cutout. These connectors offer 1000 hours of temperature life at 175°C and 50,000 feet altitude immersion. The QR connectors are the ideal solution for aerospace and railway applications that face reliability and maintenance issues. These connectors are used in QR mounting on panels, PCBs, and fiber optics.