EPXBE06PA

Radiall
501-EPXBE06PA
EPXBE06PA

製造商:

說明:
重型功率連接器 EPXBE06PA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16

庫存:
16 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$695.00 HK$695.00
HK$553.86 HK$5,538.60
HK$537.09 HK$13,427.25

商品屬性 屬性值 選擇屬性
Radiall
產品類型: 重型功率連接器
Inserts
6 Position
Male
Bulk
EPX
應用: Contacts Sold Separately
品牌: Radiall
組裝國家: Not Available
擴散國: Not Available
原產國: MX
用於: EPXB Series Backshell
插座類型: Plug
最高工作溫度: + 175 C
最低工作溫度: - 65 C
裝配角: Straight
安裝風格: Free Hanging
電源位置編號: 6 Position
排數: 2 Row
產品類型: Heavy Duty Power Connectors
原廠包裝數量: 1
子類別: Power Connectors
每件重量: 87 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99

EPX® Rectangular Modular Connectors

Radiall EPX® Rectangular Modular Connectors are space-saving with high-density inserts and stackable shells. The EPX connectors are modular and expandable with lightweight shells from size 1 to multi-gang versions. Radiall EPX inserts can cover various contact technologies including signal, power, quadrax, and fiber optics. The backshells of these heavy-duty power connectors are available in aluminum and composite versions. The insert of these connectors can be easily installed and removed from the shell. The EPX shell can accommodate a wide variety of inserts for signal, power, coax, data bus, fiber-optic, and high-frequency BMA contacts. The EPX rectangular modular connectors provide an excellent trade-off between the number of available contacts and the space used. These connectors meet the most stringent requirements of the OEM and are ideal for various applications including disconnect panel.