1002-1551-003

Radiall
501-1002-1551-003
1002-1551-003

製造商:

說明:
RF連接器/同軸連接器 SMC / STRAIGHT PLUG FEMALE CLAMP TYPE FOR 2.6/50 S CABLE GOLD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 64

庫存:
64 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$183.14 HK$183.14
HK$155.60 HK$1,556.00
HK$145.82 HK$3,645.50
HK$138.92 HK$6,946.00
HK$132.26 HK$13,226.00
HK$123.96 HK$30,990.00
HK$116.56 HK$58,280.00
2,500 報價

商品屬性 屬性值 選擇屬性
Radiall
產品類型: RF連接器/同軸連接器
RoHS:  
REACH - SVHC:
Connectors
RP-SMC
Plug (Socket)
50 Ohms
10 GHz
Clamp
Straight
Reverse
Cable Mount / Free Hanging
RG-174, 179, 316, M17/113, M17/119, M17/172, M17/173
Bulk
整體表面處理: Gold
主體材料: Brass
主體類型: Screw On
品牌: Radiall
觸點材料: Brass
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: MX
絕緣電阻: 1 GOhms
最高工作溫度: + 165 C
最低工作溫度: - 65 C
產品類型: RF Connectors / Coaxial Connectors
系列: SMC
原廠包裝數量: 1
子類別: RF Interconnects
額定電壓: 250 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SMC Screw-on RF Connectors

Radiall SMC Screw-on RF Connectors offer 50Ω impedance, DC to 10GHz frequency range, and 150W power rating at 1GHz. These subminiature coaxial connectors withstand at least 500 mating cycles and a temperature range of -65°C to +165°C. These connectors are standardized according to IEC 60169-9 with right-angle or straight orientation and clamp, crimp, or solder termination styles. Radiall SMC Screw-on RF Connectors are ideal for civil and military telecommunications, aeronautics, and edge-mounting applications.