RRC2037

RRC Power Solutions
328-RRC2037
RRC2037

製造商:

說明:
電池組 Smart Battery Pack, 7.2V, 3.35Ah, 24.12Wh, 2s1p

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
RRC Power Solutions
產品類型: 電池組
付運限制:
 Mouser目前不在您的地區出售本產品。
Rechargeable
2 Battery
7.2 V
3350 mAh
Lithium Ion (Li-Ion)
Pressure Contact
85.39 mm
41.99 mm
2S1P
- 20 C
+ 60 C
品牌: RRC Power Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: TW
深度/厚度: 22.4 mm
輸出電流: 4.5 A
產品類型: Battery Packs
原廠包裝數量: 40
子類別: Battery
類型: Standard Battery Pack
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8507600090
ECCN:
EAR99

2037 Standard Li-Ion Battery Pack & Charger

RRC Power Solutions 2037 Standard Li-Ion Battery Pack features 7.2V output and 2.9Ah capacity that meets worldwide approvals and safety standards. The RRC2037 Standard Li-Ion Battery Pack is considered a smart battery with many protections and features, according to PMBus. Features include an integrated LED SoC indicator, high energy density lithium-ion cells, and high discharge performance. The accompanying 12W RRC-SBC2037 Standard Battery Charger is for use with the 2037 Standard Li-Ion Battery Pack with simple plug-and-play operation. These devices are ideal for use in industrial, medical, and consumer applications.