YQ30NL10SDFHTL

ROHM Semiconductor
755-YQ30NL10SDFHTL
YQ30NL10SDFHTL

製造商:

說明:
肖特基二極體及整流器 RECT 100V 30A SM SKY BARRI

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 990

庫存:
990 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$21.54 HK$21.54
HK$14.63 HK$146.30
HK$10.52 HK$1,052.00
HK$8.63 HK$4,315.00
完整捲(訂購多個1000)
HK$8.04 HK$8,040.00

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 肖特基二極體及整流器
RoHS:  
Schottky Diodes
SMD/SMT
TO-263L-3
Single
Si
30 A
100 V
910 mV
150 A
95 uA
+ 150 C
Reel
Cut Tape
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: KR
產品類型: Schottky Diodes & Rectifiers
原廠包裝數量: 1000
子類別: Diodes & Rectifiers
Vr - 反向電壓: 100 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

YQ30NL10SDFH Schottky Barrier Diode

ROHM Semiconductor YQ30NL10SDFH Schottky Barrier Diode is a high-reliability component designed with a power mold type structure. The ROHM Semiconductor YQ30NL10SDFH features low VF (forward voltage) and low IR (reverse current) characteristics, ensuring efficient performance. With low capacitance and a trench MOS structure, the device excels in various applications, including switching power supplies, freewheel diodes, and reverse polarity protection. The absolute maximum ratings, specified at TC=25°C, highlight the robust design for reliable operation in diverse electronic systems.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.