YQ2MM10ATFTR

ROHM Semiconductor
755-YQ2MM10ATFTR
YQ2MM10ATFTR

製造商:

說明:
肖特基二極體及整流器 RECT 100V 2A SM SKY BARRI

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,001

庫存:
2,001
可立即送貨
在途量:
3,000
預期22/5/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.08 HK$6.08
HK$3.26 HK$32.60
HK$2.14 HK$214.00
HK$1.86 HK$930.00
HK$1.66 HK$1,660.00
完整捲(訂購多個3000)
HK$1.25 HK$3,750.00

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 肖特基二極體及整流器
RoHS:  
Schottky Diodes
SMD/SMT
SOD-123FL-2
Single
Si
2 A
100 V
710 mV
30 A
10 uA
+ 175 C
Reel
Cut Tape
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品類型: Schottky Diodes & Rectifiers
原廠包裝數量: 3000
子類別: Diodes & Rectifiers
Vr - 反向電壓: 100 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

YQx High Efficient Schottky Barrier Diodes

ROHM Semiconductor YQx High Efficient Schottky Barrier Diodes are designed to improve the tradeoff between low VF and low IR. Despite low VF values, these devices consistently deliver stable performances even when subjected to higher temperatures. These highly efficient power mold-type Schottky barrier diodes exhibit trench MOS structures. The YQx Schottky barrier diodes offer 100V reverse voltage, high reliability, and low capacitances. These devices are ideal for switching power supplies, freewheel diodes, and reverse polarity protection applications.