UCR10EVHJL

ROHM Semiconductor
755-UCR10EVHJL
UCR10EVHJL

製造商:

說明:
電流傳感電阻器 - SMD Current Detection Chip Resistor, 2012mm, 5 , 0.33W

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 5000   多個: 5000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個5000)
HK$1.63 HK$8,150.00

類似產品

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 電流傳感電阻器 - SMD
Reel
UCR
330 mW (1/3 W)
5 %
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.55 mm (0.022 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
應用: Automotive Grade
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
安裝風格: PCB Mount
終端數量: 2 Terminal
產品: For Current Detection Shunt Resistors
產品類型: Current Sense Resistors
原廠包裝數量: 5000
子類別: Resistors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Automotive Power Solutions

ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.

Current Sensing Resistors

ROHM Semiconductor Current Sensing Resistors are developed for a wide range of applications requiring greater reliability. ROHM Semiconductor Current Sensing Resistors use a high-performance alloy for the resistive element, enabling high-accuracy current detection with excellent temperature characteristics. Applications include portable devices such as smartphones as well as automotive and industrial systems.