SDR03EZPF2204

ROHM Semiconductor
755-SDR03EZPF2204
SDR03EZPF2204

製造商:

說明:
厚膜電阻器 - SMD Anti-Surge Chip Resistor, 1608mm 150V 0.4W +/-1%, 2,200,000 Ohm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,250

庫存:
9,250 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.32 HK$1.32
HK$0.427 HK$4.27
HK$0.37 HK$37.00
HK$0.304 HK$76.00
HK$0.271 HK$135.50
HK$0.238 HK$238.00
完整捲(訂購多個5000)
HK$0.214 HK$1,070.00
HK$0.164 HK$1,640.00
HK$0.156 HK$3,900.00

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 厚膜電阻器 - SMD
RoHS:  
Reel
Cut Tape
SDR
2.2 MOhms
400 mW
1 %
100 PPM / C
- 55 C
+ 155 C
150 V
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
Automotive Grade, Industrial Grade
Anti-Surge Resistors
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: PH
安裝風格: PCB Mount
產品: Thick Film Resistors SMD
產品類型: Automotive Grade, Industrial Grade
原廠包裝數量: 5000
子類別: Resistors
技術: Thick Film
終端類型: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

SDR High Anti-Surge Chip Resistors

ROHM Semiconductor SDR High Anti-Surge Chip Resistors employ resistive elements that are uniquely structured, having a high tolerance to the surge. These automotive grade resistors offer a guaranteed 0.3W or 0.5W power rating in a 0603 or 0805 size SMD package. The SDR series chip resistors operate between -55°C to 155°C temperature range and feature a 10Ω to 1MΩ resistance range. These RoHS-compliant high anti-surge chip resistors are well suited for high-reliability sets and circuits.

High-Reliability Chip Resistors

ROHM Semiconductor High-Reliability Chip Resistors including anti-surge ESR and SDR series, superior junction reliability and high rated power LTR series, high voltage type resistance KTR series, and the sulfur tolerant SFR series. The resistors are optimized for a variety of applications including automotive and industrial. ROHM Specialty Chip Resistors are ISO9001 / ISO / TS16949 certified.