RSB12WFHTL

ROHM Semiconductor
755-RSB12WFHTL
RSB12WFHTL

製造商:

說明:
ESD 保護二極體 / TVS 二極體 Low capacitance Zener Diode (AEC-Q101 Qualified)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,007

庫存:
2,007 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.62 HK$3.62
HK$2.44 HK$24.40
HK$1.65 HK$165.00
HK$1.29 HK$645.00
HK$1.21 HK$1,210.00
完整捲(訂購多個3000)
HK$0.847 HK$2,541.00
HK$0.822 HK$4,932.00
HK$0.797 HK$7,173.00

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
REACH - SVHC:
Bidirectional
2 Channel
9 V
SMD/SMT
12 V
SOT-416-3
1 pF
8 kV
15 kV
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: TH
Pd - 功率消耗 : 150 mW
產品: TVS Diodes
原廠包裝數量: 3000
子類別: ESD Protection Diodes / TVS Diodes
零件號別名: RSB12WFH
每件重量: 9.700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

CNHTS:
8536300000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411021
ECCN:
EAR99

Automotive Zener Diodes

ROHM Automotive Zener Diodes are AEC-Q101-qualified high-reliability diodes for voltage regulation. These diodes offer a 2.02V to 160V Zener voltage (VZ) range and a 100mW to 1W power dissipation (PD) range. The Automotive Zener diodes are available in a silicon epitaxial planar structure with a 1mA to 20mA Zener current (IZ) range. These diodes exhibit a storage temperature range between -55°C to 150°C. The Automotive grade Zener diodes come in EMD2, PMDU, SMD3, SOT-23, TUMD2M, UMD2, UMD3, UMD4, VMD2, and VMN2 package.

RSB12 150mW Zener Diodes

ROHM RSB12 150mW Zener Diodes are low capacitance protection devices in an ultra-small mold type (EMD3 or EMD6). The Zener voltage for these devices ranges from 9.6V (minimum) to 14.4V (maximum) with IZ = 5mA. The reverse current for these devices is 0.10uA, with the reverse voltage at 9V. These ROHM RSB12 150mW Zener Diodes are bidirectional and use a silicon epitaxial planar construction.