RGCL60TK60GC11

ROHM Semiconductor
755-RGCL60TK60GC11
RGCL60TK60GC11

製造商:

說明:
IGBT Low VCE(sat) Type, 600V 30A, TO-3PFM, Field Stop Trench IGBT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,687

庫存:
1,687 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$24.82 HK$24.82
HK$17.18 HK$171.80

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: IGBT
RoHS:  
REACH - SVHC:
Si
TO-3PFM-3
Through Hole
Single
600 V
1.8 V
30 V
30 A
54 W
- 40 C
+ 175 C
Tube
品牌: ROHM Semiconductor
柵射極漏電電流: 200 nA
產品類型: IGBT Transistors
原廠包裝數量: 450
子類別: IGBTs
零件號別名: RGCL60TK60
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

Field Stop Trench IGBTs

ROHM Field Stop Trench IGBTs are energy-saving, high-efficiency IGBTs used in a wide range of high-voltage and high-current applications. These IGBTs feature a low collector and emitter saturation voltage, short-circuit that withstands time, and built-in very fast and soft recovery FRD. The field stop trench IGBTs are ideal for UPS, power conditioners, welder, and general inverters for industrial use.