RB095BGE-90TL

ROHM Semiconductor
755-RB095BGE-90TL
RB095BGE-90TL

製造商:

說明:
肖特基二極體及整流器 90V Vr; 6A Io TO-252 SBD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,917

庫存:
1,917 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$11.75 HK$11.75
HK$7.23 HK$72.30
HK$4.96 HK$496.00
HK$3.89 HK$1,945.00
HK$3.54 HK$3,540.00
完整捲(訂購多個2500)
HK$3.16 HK$7,900.00
HK$3.14 HK$15,700.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 肖特基二極體及整流器
RoHS:  
REACH - SVHC:
Schottky Diodes
SMD/SMT
TO-252-3
Dual Anode Common Cathode
Si
6 A
90 V
750 mV
50 A
150 uA
+ 150 C
Reel
Cut Tape
MouseReel
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Schottky Diodes & Rectifiers
原廠包裝數量: 2500
子類別: Diodes & Rectifiers
Vr - 反向電壓: 90 V
零件號別名: RB095BGE-90
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541590000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Automotive Schottky Barrier Diodes

ROHM Automotive Schottky Barrier Diodes are AEC-Q101-qualified high-reliability and low-loss diodes. These ROHM diodes prevent thermal runaway at high temperatures and reduce power consumption in automotive and power supply devices by approximately 40% compared to conventional ones. The automotive Schottky diodes offer a reverse voltage range between 30V to 150V and 0.03A to 40A average rectified forward current. The Automotive Schottky Barrier Diodes feature a 0.35V to 1V low forward voltage range and exhibit high ESD resistance. The low power-consuming quality of these diodes makes them ideal for energy-saving circuits in Electric Vehicles (EVs) and Hybrid Electric Vehicles (HEVs). These devices are compact in design and available in various packages. The applications include small current rectification to general rectification.

蕭特基二極體

ROHM Semiconductor蕭特基二極體擁有龐大的高可靠性、低損耗器件,並提供有各種封裝。該蕭特基二極體正向電壓低,反向電流低,耐ESD性能高。即使在高溫下也能阻止熱失控,因此非常適合用於汽車系統和電源。這些二極體分爲標準型和AEC-Q101認證型。RBE二極體具有更高效率與低VF。ROHM Semiconductor蕭特基二極體佔用空間少80%,卻有大電流處理能力。

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.