RB088BM-40FHHTL

ROHM Semiconductor
755-RB088BM-40FHHTL
RB088BM-40FHHTL

製造商:

說明:
肖特基二極體及整流器 40V 10A, TO-252, Ultra low IR SBD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,955

庫存:
4,955 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.14 HK$14.14
HK$9.95 HK$99.50
HK$7.18 HK$718.00
HK$5.70 HK$2,850.00
HK$5.28 HK$5,280.00
完整捲(訂購多個2500)
HK$5.08 HK$12,700.00

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 肖特基二極體及整流器
RoHS:  
Schottky Diodes
SMD/SMT
TO-252-3
Dual Anode Common Cathode
Si
10 A
45 V
770 mV
50 A
3 uA
+ 175 C
Reel
Cut Tape
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: KR
產品類型: Schottky Diodes & Rectifiers
原廠包裝數量: 2500
子類別: Diodes & Rectifiers
Vr - 反向電壓: 40 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

30V Automotive Schottky Barrier Diodes

ROHM Semiconductor 30V Automotive Schottky Barrier Diodes are surface mount, power mold type, and AEC-Q101-qualified diodes. These Schottky barrier diodes feature high reliability, ultra-low reverse current (IR), and silicon epitaxial planar structure. The diodes offer a forward voltage (VF(max)) of 0.72V and a reverse voltage (VR) of 30V. These diodes feature a reverse current (IR) of 0.005mA and a forward current (IF) of 5A. The diodes come in TO-252 (DPAK) package and are RoHS-compliant. These diodes are suitable for switching power supply.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.