MMBZ16VALFHT116

ROHM Semiconductor
755-MMBZ16VALFHT116
MMBZ16VALFHT116

製造商:

說明:
ESD 保護二極體 / TVS 二極體 225mW 15.2-16.8Vbr A-common SOT-23 TVS

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 812

庫存:
812 可立即送貨
工廠前置作業時間:
28 週 工廠預計生產時間數量大於所顯示的數量。
數量超過812會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.30 HK$2.30
HK$0.995 HK$9.95
HK$0.682 HK$68.20
HK$0.575 HK$287.50
完整捲(訂購多個3000)
1,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

相似產品

ROHM Semiconductor MMBZ16VALYFHT116
ROHM Semiconductor
ESD 保護二極體 / TVS 二極體 13V, SOT-23, Dual Line, Anode Common, Automotive Transient Voltage Suppressor (AEC-Q101 Qualified)

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Unidirectional
2 Channel
13 V
SMD/SMT
23 V
16 V
SC-59-3 (SOT-23-3)
1.7 A
40 W
70 pF
30 kV
30 kV
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: KR
產品: TVS Diodes
原廠包裝數量: 3000
子類別: ESD Protection Diodes / TVS Diodes
Vf - 順向電壓: 900 mV
零件號別名: MMBZ16VALFH
每件重量: 8.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.