LTR50UZPFSR056

ROHM Semiconductor
755-LTR50UZPFSR056
LTR50UZPFSR056

製造商:

說明:
電流傳感電阻器 - SMD High-Power/Wide-Terminal/Anti-Surge Chip Resistor, 2550mm, 1W, 200V, +/-1%, .056 Ohm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,945

庫存:
9,945 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.80 HK$8.80
HK$4.50 HK$45.00
HK$4.31 HK$431.00
HK$3.58 HK$1,790.00
HK$3.43 HK$3,430.00
HK$3.41 HK$8,525.00
完整捲(訂購多個5000)
HK$2.86 HK$14,300.00
HK$2.69 HK$26,900.00

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 電流傳感電阻器 - SMD
RoHS:  
Reel
Cut Tape
SDR
56 mOhms
3 W
1 %
0 PPM / C, + 150 PPM / C
2550
1020
2.5 mm (0.098 in)
5 mm (0.197 in)
0.55 mm (0.022 in)
- 55 C
+ 155 C
Thick Film
SMD/SMT
應用: Current Sense, Automotive Grade, Industrial Grade
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: PH
特徵: High Power Thick Film Shunt Resistors, Wide Terminal Type
安裝風格: PCB Mount
產品: Thick Film Shunt Resistors
產品類型: Current Sense, Automotive Grade, Industrial Grade
原廠包裝數量: 5000
子類別: Resistors
類型: Current Sense Resistors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

LTR50 Wide-Terminal Thick Film Resistors

ROHM Semiconductor LTR50 Wide-Terminal High Power Thick Film Shunt Resistors feature terminals on the long sides to achieve 2W rated power in a compact 2550 package size (2.5mm x 5mm, t=0.58mm). This is four times higher than conventional short-terminal types, contributing to increased energy savings and miniaturization in high-power applications. The optimized element structure achieves superior temperature coefficient of resistance (TCR) characteristics. This results in minimal resistance fluctuation due to temperature changes, enabling current detection with high accuracy. ROHM Semiconductor LTR50 Wide-Terminal High Power Thick Film Shunt Resistors offer ISO 9001 / IATF16949 certification, AEC-Q200 correspondence, and RoHS compliance. The LTR50 is ideal for current detection in a range of applications, including inverters, AC, and energy-efficient appliances.