ESR01MZPF8200

ROHM Semiconductor
755-ESR01MZPF8200
ESR01MZPF8200

製造商:

說明:
厚膜電阻器 - SMD Anti-surge Chip Resistor, 1005mm, 0.2W, 50V, +/-1%, 820 Ohm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19,510

庫存:
19,510 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.06 HK$2.06
HK$0.748 HK$7.48
HK$0.617 HK$61.70
HK$0.543 HK$135.75
HK$0.501 HK$250.50
HK$0.46 HK$460.00
HK$0.386 HK$1,930.00
完整捲(訂購多個10000)
HK$0.362 HK$3,620.00
HK$0.345 HK$6,900.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 厚膜電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
ESR
820 Ohms
200 mW (1/5 W)
1 %
100 PPM / C
- 55 C
+ 155 C
50 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
Automotive Grade, Industrial Grade
Anti-Surge Resistors
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: TH
安裝風格: PCB Mount
產品: Thick Film Resistors SMD
產品類型: Thick Film Resistors
原廠包裝數量: 10000
子類別: Resistors
技術: Thick Film
終端類型: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Anti-Surge Chip Resistors

ROHM Semiconductor Anti-Surge Chip Resistors feature an exclusive resistive element pattern and laser trimming technology. This results in insignificantly improved surge resistance characteristics. The resistors have a 2kV to 5kV electrostatic discharge resistance. The devices have superior power ratings and have obtained ISO9001/IATF16949 certification.

Automotive Power Solutions

ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.

High-Reliability Chip Resistors

ROHM Semiconductor High-Reliability Chip Resistors including anti-surge ESR and SDR series, superior junction reliability and high rated power LTR series, high voltage type resistance KTR series, and the sulfur tolerant SFR series. The resistors are optimized for a variety of applications including automotive and industrial. ROHM Specialty Chip Resistors are ISO9001 / ISO / TS16949 certified.

ESR Anti-Surge Chip Resistors

ROHM Semiconductors ESR Anti-Surge Chip Resistors feature an exclusive resistive element pattern and laser trimming technology for significantly improved surge resistance characteristics. Depending on the model, these resistors include AEC-Q200 automotive-grade parts and a 50V to 200V range. The ROHM Semiconductors ESR series is suitable for high-reliability sets and circuits.