ESD16VHYFHT116

ROHM Semiconductor
755-ESD16VHYFHT116
ESD16VHYFHT116

製造商:

說明:
ESD 保護二極體 / TVS 二極體 Transient Voltage Suppressor, 12V, SOT-23, Bi-Directional, Automotive (AEC-Q101 Qualified)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,830

庫存:
1,830
可立即送貨
在途量:
3,000
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.53 HK$3.53
HK$2.23 HK$22.30
HK$1.69 HK$169.00
HK$1.41 HK$705.00
完整捲(訂購多個3000)
HK$1.22 HK$3,660.00
HK$1.19 HK$7,140.00
HK$1.12 HK$10,080.00

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Bidirectional
2 Channel
12 V
SMD/SMT
16 V
SC-59-3 (SOT-23-3)
100 W
13 pF
30 kV
30 kV
+ 150 C
AEC-Q101
Reel
Cut Tape
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: KR
工作電源電壓: 12 V
Pd - 功率消耗 : 225 mW
產品: TVS Diodes
原廠包裝數量: 3000
子類別: ESD Protection Diodes / TVS Diodes
零件號別名: ESD16VHYFH
每件重量: 8.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

此功能需要啟用JavaScript。

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

Standard Zener Diodes

ROHM Semiconductor Standard Zener Diodes are available in various types, such as 2-pin mold surface mount types and complex types. ROHM Standard Zener diodes are highly reliable and offer superior surge resistance for supporting automotive and industrial standards. The standard Zener diodes feature an epitaxial planar construction in a small power mold package. These Zener diodes are ideal for voltage regulation applications.