CSL1501R3T1

ROHM Semiconductor
755-CSL1501R3T1
CSL1501R3T1

製造商:

說明:
紅外發射器 PICOLED™, Side-view and Ultra-compact, 860nm Near Infrared(NIR) Surface Mount Chip LED: The CSL1501R3T is the infrared LED with a wavelength of 940nm.

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,856

庫存:
4,856 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
數量超過4856會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.92 HK$5.92
HK$4.01 HK$40.10
HK$2.92 HK$292.00
HK$2.42 HK$1,210.00
HK$2.24 HK$2,240.00
HK$2.13 HK$5,325.00
完整捲(訂購多個5000)
5,000 報價

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 紅外發射器
RoHS:  
SMD/SMT
940 nm
2.5 mW/sr
30 mA
1.5 V
100 mW
- 40 C
+ 85 C
Reel
Cut Tape
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: TW
照明色彩: Infrared
透鏡形狀: Rectangular
濕度敏感: Yes
產品類型: IR Emitters (IR LEDs)
原廠包裝數量: 5000
子類別: Infrared Data Communications
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.