BU9832GUL-WE2

ROHM Semiconductor
755-BU9832GUL-WE2
BU9832GUL-WE2

製造商:

說明:
EEPROM EEPROM Serial-SPI 8Kb

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 3000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3000)
HK$5.96 HK$17,880.00

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: EEPROM
RoHS:  
8 kbit
Serial
5 MHz
1 k x 8
VCSP50L2-8
1.8 V
5.5 V
SMD/SMT
40 Year
- 40 C
+ 85 C
WL-CSP
Reel
有源讀取電流 - 最大: 2 mA
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: PH
運作供電電流: 2 uA
工作電源電壓: 1.8 V to 5.5 V
產品類型: EEPROM
原廠包裝數量: 3000
子類別: Memory & Data Storage
電源電流 - 最大值: 3 mA
零件號別名: BU9832GUL-W
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320201
ECCN:
EAR99

Industrial Product Solutions

ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

WL-CSP系列EEPROM

ROHM Semiconductor WL-CSP Series EEPROMs are up to 8Kbit serial EEPROMs with an I2C BUS interface. These devices are designed for everyday electronic equipment. The WL-CSP EEPROMs implement two ports of Serial Clock (SCL) and Serial Data (SDA) for all controls. These devices operate up to 5.5V voltage, with up to 400kHz operation. The WL-CSP EEPROMs are available in UCSP30L1 (4Pin), VCSP50L1, or VCSP50L2 packages.