BR24G02FVT-5E2

ROHM Semiconductor
755-BR24G02FVT-5E2
BR24G02FVT-5E2

製造商:

說明:
EEPROM 2Kbit, I2C BUS, Low Current Consumption, Standard Serial EEPROM

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,000

庫存:
2,000 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.14 HK$2.14
HK$2.02 HK$20.20
HK$1.97 HK$49.25
HK$1.93 HK$96.50
HK$1.89 HK$189.00
HK$1.84 HK$460.00
HK$1.80 HK$900.00
HK$1.76 HK$1,760.00
完整捲(訂購多個3000)
HK$1.69 HK$5,070.00

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: EEPROM
RoHS:  
2 kbit
I2C
1 MHz
256 x 8
TSSOP-B-8
1.6 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
Reel
Cut Tape
有源讀取電流 - 最大: 1 mA
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: PH
產品類型: EEPROM
原廠包裝數量: 3000
子類別: Memory & Data Storage
電源電流 - 最大值: 2.5 uA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542329090
USHTS:
8542320051
TARIC:
8542327500
ECCN:
EAR99

Industrial Product Solutions

ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.