BD750L2FP-CE2

ROHM Semiconductor
755-BD750L2FP-CE2
BD750L2FP-CE2

製造商:

說明:
LDO電壓穩壓器 IC Pwr Linear Reg Single Output LDO

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 541

庫存:
541
可立即送貨
在途量:
2,000
預期10/6/2026
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$15.29 HK$15.29
HK$11.26 HK$112.60
HK$10.28 HK$257.00
HK$9.12 HK$912.00
HK$8.63 HK$2,157.50
HK$8.30 HK$4,150.00
HK$8.01 HK$8,010.00
完整捲(訂購多個2000)
HK$7.74 HK$15,480.00
HK$7.57 HK$30,280.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: LDO電壓穩壓器
RoHS:  
REACH - SVHC:
SMD/SMT
TO-252-3
5 V
200 mA
1 Output
Positive
6 uA
5.8 V
45 V
60 dB
Fixed
- 40 C
+ 125 C
400 mV
AEC-Q100
BD750L2FP
Reel
Cut Tape
MouseReel
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: TH
壓差電壓 - 最大值: 700 mV
Ib - 輸入偏置電流: 15 uA
線路調整率: 5 mV
負載調整率: 5 mV
產品: Voltage Regulators
產品類型: LDO Voltage Regulators
原廠包裝數量: 2000
子類別: PMIC - Power Management ICs
類型: Low Quiescent Current LDO
電壓調節精度: 2 %
零件號別名: BD750L2FP-C
每件重量: 4 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

低靜態電流解決方案

ROHM低靜態電流解決方案可滿足小尺寸元件的應用需求,除了讓設計更具彈性,還提供整合新功能所需要的必要空間。這些穩壓器耗電量更低,有助於延長電池續航力。低靜態電流穩壓器可提供最高50V的額定電壓,輸出電流範圍介於200 mA至500 mA,靜態電流最低可達6 μA。這些低耗電的產品適用於智慧型手機、物聯網、穿戴式裝置和可攜式設備等應用中的小型電池驅動裝置。

汽車級LDO穩壓器和電壓追蹤器

ROHM汽車級LDO穩壓器和電壓追蹤器符合AEC-Q100標準,包含通用的3端子機型,具有低耗電量、高電流能力,且耐高電壓。這些LDO穩壓器和電壓追蹤器亦具備低靜態電流、省空間的高效率、降壓升壓自動切換控制,並提供低電壓作業解決方案。汽車級LDO穩壓器和電壓追蹤器可在各種供應電壓範圍和0.07A至1.5A的最高輸出電流下運作。這些LDO穩壓器提供不同的零件類型,包括LDO、含電壓追蹤器的LDO、含看門狗計時器的LDO穩壓器,和純電壓追蹤器。汽車級LDO穩壓器和電壓追蹤器適用於各種手機、汽車裝置、家電、消費型設備和工業裝置。  

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.