BD60FC0JEFJ-E2

ROHM Semiconductor
755-BD60FC0JEFJ-E2
BD60FC0JEFJ-E2

製造商:

說明:
LDO電壓穩壓器 1A 6V FIXED OUTPUT LDO REG

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,750

庫存:
1,750 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$17.76 HK$17.76
HK$11.34 HK$113.40
HK$10.11 HK$252.75
HK$8.30 HK$830.00
HK$7.29 HK$1,822.50
HK$6.90 HK$3,450.00
HK$5.80 HK$5,800.00
完整捲(訂購多個2500)
HK$5.29 HK$13,225.00
HK$4.81 HK$36,075.00

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: LDO電壓穩壓器
SMD/SMT
HTSOP-J8
6 V
1 A
1 Output
4 V
26.5 V
Fixed
- 25 C
+ 85 C
300 mV
BDxxFC0
Reel
Cut Tape
品牌: ROHM Semiconductor
壓差電壓 - 最大值: 500 mV
Ib - 輸入偏置電流: 50 uA
線路調整率: 20 mV
產品: LDO Regulators
產品類型: LDO Voltage Regulators
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

BDxFC0 Low-Saturation LDO Regulators

ROHM Semiconductor BDxFC0 Low-Saturation Low Dropout (LDO) Regulators are high-performance linear regulators designed for applications requiring a stable output voltage under varying input conditions. The ROHM Semiconductor BDxFC0 regulators support input voltages up to 35V and offer a low dropout voltage, making them ideal for systems where the input voltage is close to the desired output. With a maximum output current of 1A, the devices are well-suited for energy-efficient and battery-powered applications. The BDxFC0 series also features built-in overcurrent protection, thermal shutdown, and an enable pin for power management. Compact package options and robust thermal characteristics make the resistors suitable for industrial, automotive, and consumer electronics applications.