BD25KA5FP-E2

ROHM Semiconductor
755-BD25KA5FP-E2
BD25KA5FP-E2

製造商:

說明:
LDO電壓穩壓器 500mA Sec. Fixd Out for Local Pwr Spples

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,011

庫存:
4,011 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$10.11 HK$10.11
HK$7.35 HK$73.50
HK$6.64 HK$166.00
HK$5.89 HK$589.00
HK$5.51 HK$1,377.50
HK$5.29 HK$2,645.00
HK$4.55 HK$4,550.00
完整捲(訂購多個2000)
HK$4.55 HK$9,100.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: LDO電壓穩壓器
RoHS:  
SMD/SMT
TO-252-3
2.5 V
500 mA
1 Output
Positive
2.3 V
5.5 V
50 dB
Fixed
- 40 C
+ 105 C
120 mV
BD25KA5FP
Reel
Cut Tape
MouseReel
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: TH
壓差電壓 - 最大值: 200 mV
Ib - 輸入偏置電流: 550 uA
線路調整率: 10 mV
負載調整率: 25 mV
Pd - 功率消耗 : 1.2 W
產品類型: LDO Voltage Regulators
原廠包裝數量: 2000
子類別: PMIC - Power Management ICs
電壓調節精度: 1 %
零件號別名: BD25KA5FP
每件重量: 4 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

LDO Voltage Regulators

ROHM Semiconductor LDO Voltage Regulators are standard fixed output LDO regulators with low-saturation regulators available for outputs up to 2A/1A. They have a wide output voltage range and package lineup with or without shutdown switches. ROHM LDO Voltage Regulators feature a built-in overcurrent protection circuit that prevents IC destruction due to output short circuits, a thermal shut-down circuit that protects the ICs from damage due to overloading, and an overvoltage protection circuit that protects from surges generated in the power supply line. ROHM Semiconductor LDO Voltage Regulators are used in DSP power supplies for DVD and CD players, FPDs, TVs, personal computers, and other consumer devices.