SF2162E

RFMi
198-SF2162E
SF2162E

製造商:

說明:
訊號調節 150 Ohms 3 V 1158.12 to 1198.12 MHz 2.5

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
53 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 3000   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個500)
HK$11.84 HK$35,520.00

商品屬性 屬性值 選擇屬性
RFMi
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Bandpass Filters
1.17812 GHz
1.15812 GHz to 1.19812 GHz
3 V
50 MHZ
150 Ohms
SMD/SMT
SM3030-8
- 40 C
+ 85 C
SF
Reel
品牌: RFMi
組裝國家: Not Available
擴散國: Not Available
原產國: TW
插入損耗: 2.5 dB
安裝: Board Mount
原廠包裝數量: 500
子類別: Filters
公司名稱: RFMi
類型: SAW Filter
每件重量: 40.230 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541600060
ECCN:
EAR99

Signal Conditioning Solutions

RFMi provides a wide portfolio of products that can be utilized for signal conditioning. These RFMi products are separated into the RF, SF, and PX series. Signal conditioning is a process of data acquisition, and these products are used to convert one type of electrical or mechanical signal (input) into another (output). RFMi also provides signal conditioning products that are AEC-Q200 qualified. This wide portfolio ensures that designers can find the ideal fit for their project needs and requirements.